8-1879665-1

Heilind Number:AMP8-1879665-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879665-1
ECAD Model:
3D Model

Description:

H8 84K5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879665-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:84.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879665-1

Detailed Description

Enhance your circuitry with this high-quality H8 84K5 resistor, meticulously crafted for precision performance. With a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it guarantees accurate resistance values even in extreme operating conditions ranging from -55 to 155 °C. The thin film element and tinned copper leads ensure optimal conductivity, while its axial leaded mount type allows for easy installation. Rated for a maximum voltage of 350 V and a power rating of .25 W, this resistor is perfect for a wide range of applications. Upgrade your electronics with this reliable component, designed for durability and performance.