8-1879665-7

Heilind Number:AMP8-1879665-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879665-7
ECAD Model:
3D Model

Description:

H8 97K6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879665-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:97.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879665-7

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, featuring a precise resistance of 97.6 KΩ with a tolerance of 0.1%. Designed for optimal performance, it boasts a low temperature coefficient of ±15 ppm/°C, ensuring stability in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a maximum rated voltage of 350 V, this resistor is ideal for various electronic applications. Its compact dimensions of 7.2 x 2.5 mm and axial leaded mount type make it easy to integrate into your designs. Crafted with thin film technology and tinned copper leads, it guarantees reliable conductivity. Upgrade your projects with this component, perfect for demanding environments.