8-1879665-9

Heilind Number:AMP8-1879665-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879665-9
ECAD Model:
3D Model

Description:

H8 102K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879665-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:102 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879665-9

Detailed Description

Enhance precision in your electronic applications with the H8 Thin Film Axial Leaded Resistor. Featuring a resistance of 102 KΩ with a tolerance of 0.1%, this reliable component ensures accurate performance. With a power rating of 0.25W and a maximum operating temperature of 155°C, it is suitable for demanding environments. The ±15 ppm/°C temperature coefficient guarantees stability over a wide range of temperatures. Measuring 7.2 x 2.5 mm, it is compact yet powerful, with tinned copper leads for easy installation. RoHS compliance further underscores its quality, making it an essential component for through hole resistor applications.