8-1879666-0

Heilind Number:AMP8-1879666-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879666-0
ECAD Model:
3D Model

Description:

H8 887K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879666-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:887 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879666-0

Detailed Description

Enhance the precision and reliability of your electronic circuit with the H8 887K Thin Film Resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, this resistor ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it offers robust resistance capabilities. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm allow for efficient space utilization. Ideal for through hole applications, this resistor is a valuable asset in any electronic design project.