8-1879666-1

Heilind Number:AMP8-1879666-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879666-1
ECAD Model:
3D Model

Description:

H8 909K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879666-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:909 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879666-1

Detailed Description

Enhance your circuitry with the H8 909K 0.1% 15PPM Axial Leaded Resistor. This high-quality resistor boasts a power rating of .25W and a resistance of 909KΩ, ensuring optimal performance even in demanding applications. With a thin film element type and a tolerance of .1%, precision is guaranteed. Its operating temperature range of -55 to 155°C, along with a rated voltage of 350V, makes it suitable for a wide range of environments. The resistor's tinned copper leads and two terminations offer easy installation. Designed with a temperature coefficient of ±15 ppm/°C, it provides stability and reliability. Upgrade your project with this RoHS-compliant component, perfect for various through-hole resistor applications.