8-1879666-2

Heilind Number:AMP8-1879666-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879666-2
ECAD Model:
3D Model

Description:

H8 931K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879666-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:931 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879666-2

Detailed Description

Upgrade your electronic projects with the H8 Thin Film Resistor. With a high resistance of 931 KΩ and a tight tolerance of .1%, this axial leaded component ensures precise performance. Operating comfortably in a wide temperature range from -55 to 155 °C, it is suitable for various applications. Boasting a power rating of .25 W and a rated voltage of 350 V, this resistor offers reliable durability. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your circuit. Featuring tinned copper leads and a temperature coefficient of ±15 ppm/°C, it guarantees efficient conductivity. Upgrade your passive components with this quality resistor.