8-1879667-0

Heilind Number:AMP8-1879667-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879667-0
ECAD Model:
3D Model

Description:

H4 66R5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879667-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:66.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879667-0

Detailed Description

Enhance your circuitry with this high-performance axial-leaded resistor. Engineered with precision, it boasts a resistance of 66.5 Ω with a tolerance of .1%, ensuring accurate and reliable operation. Its thin film element and low temperature coefficient of ±25 ppm/°C guarantee stable performance even in extreme conditions, ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its compact dimensions of 10 x 3.7 mm make it easy to integrate, and the tinned copper leads provide secure and efficient termination. Whether you're working on industrial machinery or electronic devices, this resistor is an essential component for maintaining optimal functionality. Please note, it is not RoHS compliant. Elevate your projects with the reliability and precision of this through-hole resistor.