8-1879668-6

Heilind Number:AMP8-1879668-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879668-6
ECAD Model:
3D Model

Description:

H4 825R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879668-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:825 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879668-6

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 825R resistor. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its 350 V rated voltage and .5 W power rating guarantee efficiency and durability. Perfect for a wide range of applications, this resistor is a vital component for any project requiring high performance and stability. Non-RoHS compliant. Indulge in the quality and dependability of our Through Hole Resistors.