8-1879669-0

Heilind Number:AMP8-1879669-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879669-0
ECAD Model:
3D Model

Description:

H4 7K68 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879669-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:7.68 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879669-0

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 resistor. With a resistance value of 7.68 KΩ, tolerance of 0.1%, and temperature coefficient of ±25 ppm/°C, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. This thin film resistor, rated for 0.5 W power dissipation at 350 V, features axial leaded mount type with tinned copper leads for easy installation. Its compact 10 x 3.7 mm dimensions make it versatile for various applications, while its RoHS compliance reflects our commitment to environmental sustainability. Trust in the quality of this through-hole resistor for your electronic systems.