| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879669-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 8.25 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP8-1879669-3 |
8-1879669-3
| Heilind Number: | AMP8-1879669-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879669-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of the H4 8K25 resistor. With a resistance of 8.25 KΩ, thin film technology, and a tolerance of .1%, this axial leaded component ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its rated voltage of 350 V and power rating of .5 W make it suitable for various applications. Featuring tinned copper leads for secure termination, this resistor guarantees stable conductivity. With a temperature coefficient of ±25 ppm/°C, it offers consistent performance over time. Upgrade your design with this high-quality through-hole resistor, a must-have for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


