8-1879670-0

Heilind Number:AMP8-1879670-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879670-0
ECAD Model:
3D Model

Description:

H4 82K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879670-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:82.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879670-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 82K5 resistor. Featuring a slim 10 x 3.7 mm thin film element, it offers a resistance of 82.5 KΩ with a tight tolerance of 0.1%. Its axial leaded mount type and tinned copper termination ensure secure installation and efficient conductivity. With a power rating of .5 W and a temperature coefficient of ±25 ppm/°C, this resistor is designed to perform flawlessly even in extreme operating conditions ranging from -55 to 155 °C. Trust in its quality construction and 350 V rated voltage for optimal performance in your electronic applications.