8-1879670-2

Heilind Number:AMP8-1879670-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879670-2
ECAD Model:
3D Model

Description:

H4 86K6 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879670-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:86.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879670-2

Detailed Description

Enhance your electronic circuit with the precision and reliability of this through hole resistor. With a resistance of 86.6 KΩ and a tolerance of just 0.1%, it offers stable performance in a wide temperature range from -55 to 155 °C. The thin film element and ±25 ppm/°C temperature coefficient ensure accuracy and consistency. Rated for 350 V and 0.5 W power handling, it's ideal for various applications. Featuring axial leaded mount type and tinned copper leads termination, it guarantees easy and secure installation. Upgrade your setup with this high-quality component that meets your demanding requirements. Please note, this product is not RoHS compliant.