8-1879670-4

Heilind Number:AMP8-1879670-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879670-4
ECAD Model:
3D Model

Description:

H4 90K9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879670-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:90.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879670-4

Detailed Description

Enhance your circuit with the H4 90K9 0.1% 25PPM Axial Leaded Thin Film Resistor. This reliable component boasts a power rating of .5 W and a resistance of 90.9 KΩ, providing stable performance in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V, it ensures efficient operation in various applications. The tinned copper leads offer secure termination, and its ±25 ppm/°C temperature coefficient guarantees accuracy. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it ideal for through hole mounting.Upgrade your projects with this high-quality component, perfect for demanding environments.