8-1879670-7

Heilind Number:AMP8-1879670-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879670-7
ECAD Model:
3D Model

Description:

H4 97K6 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879670-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:97.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879670-7

Detailed Description

Improve the precision and reliability of your circuitry with this H4 97K6 resistor. Boasting a resistance of 97.6 KΩ with a tolerance of 0.1%, this thin film element offers exceptional stability in a variety of operating conditions, from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it ensures optimal performance in demanding applications. Its axial leaded mount type and tinned copper termination provide easy and secure installation, while the ±25 ppm/°C temperature coefficient guarantees accurate operation over time. Ideal for use in through hole resistor setups, this component is a valuable addition to any electronic project requiring precise resistance control. Please note that it is not RoHS compliant.