8-1879671-1

Heilind Number:AMP8-1879671-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879671-1
ECAD Model:
3D Model

Description:

H4 909K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879671-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:909 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879671-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 Through Hole Resistor. With a resistance of 909 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide range of applications. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for various power requirements, while the ±25 ppm/°C temperature coefficient guarantees stable operation even in challenging environments. Measuring 10 x 3.7 mm, with axial leaded terminations and tinned copper leads, this resistor is easy to install and offers excellent connectivity. Operating flawlessly in temperatures ranging from -55 to 155 °C, it's a robust component for diverse projects. Upgrade your designs with this high-quality through hole resistor.