8-1879671-3

Heilind Number:AMP8-1879671-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879671-3
ECAD Model:
3D Model

Description:

H4 953K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879671-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:953 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879671-3

Detailed Description

Enhance your electronic circuitry with the H4 953K 0.1% 25PPM Through Hole Resistor. This high-quality component, with a power rating of 0.5W and a resistance of 953 KΩ, ensures reliable performance in a wide range of applications. Its thin film element and ±25 ppm/°C temperature coefficient guarantee accuracy and stability, even in demanding environments. With tinned copper leads for secure termination, and RoHS compliance for environmental responsibility, this resistor is a vital addition to your inventory. Suitable for operating temperatures from -55 to 155 °C and rated for 350V, it's a versatile and dependable choice for any project. Upgrade your setup with this essential passive component.