8-1879671-5

Heilind Number:AMP8-1879671-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879671-5
ECAD Model:
3D Model

Description:

H4 1M0 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879671-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879671-5

Detailed Description

Enhance precision in your electronic circuits with this high-quality thin film resistor. With a resistance of 1 MΩ and a tolerance of 0.1%, it ensures accurate performance in a wide temperature range from -55 to 155 °C. Operating at a rated voltage of 350 V and a power rating of .5 W, this axial leaded resistor is suitable for various applications. Its tinned copper leads offer secure termination, and with a temperature coefficient of ±25 ppm/°C, it guarantees stability under changing conditions. Measuring 10 x 3.7 mm, it is compact yet efficient, making it an essential component for your projects.