8-1879672-0

Heilind Number:AMP8-1879672-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879672-0
ECAD Model:
3D Model

Description:

H8 66R5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879672-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:66.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879672-0

Detailed Description

Enhance your electronic projects with this precision H8 66R5 resistor, boasting a low tolerance of .1% and a temperature coefficient of ±25 ppm/°C for reliable performance in a wide range of operating temperatures. With a power rating of .25 W and a rated voltage of 350 V, this axial-leaded resistor is ideal for various applications. Its thin film element type and tinned copper leads ensure durability and stability, while the compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs. Perfect for use in through hole installations, this resistor guarantees accurate and efficient circuitry, making it a valuable component for any electronics enthusiast or professional. Note: This product is not RoHS compliant.