8-1879672-7

Heilind Number:AMP8-1879672-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879672-7
ECAD Model:
3D Model

Description:

H8 78R7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879672-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:78.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879672-7

Detailed Description

Upgrade your electronic components with this high-quality axial leaded resistor. With a resistance of 78.7 ohms and a tolerance of 0.1%, it ensures precise performance in your circuit. The thin film element type guarantees reliability, while the tinned copper leads offer easy installation. Operating efficiently in a wide temperature range from -55 to 155°C and rated for 350V, this resistor is suitable for various applications. Its low temperature coefficient of ±25 ppm/°C and power rating of 0.25W make it a dependable choice for your projects. Upgrade to this resistor for consistent and accurate performance.