8-1879672-9

Heilind Number:AMP8-1879672-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879672-9
ECAD Model:
3D Model

Description:

H8 82R5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879672-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:82.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879672-9

Detailed Description

Enhance your electronic circuit's precision with this high-quality through-hole resistor. Designed for optimal performance, it features a thin film element with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. With a resistance of 82.5 Ω and a power rating of 0.25 W, it can handle up to 350 V, making it ideal for a wide range of applications. Its axial leaded mount type and tinned copper termination ensure easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor guarantees reliability even in harsh environments. Upgrade your project with this dependable component.