8-1879673-0

Heilind Number:AMP8-1879673-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879673-0
ECAD Model:
3D Model

Description:

H8 715R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879673-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:715 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879673-0

Detailed Description

Enhance circuit performance with our H8 715R 0.1% 25PPM thin film resistor. Designed for precision, this axial leaded resistor features a resistance of 715 ohms with a power rating of 0.25W, ensuring reliable operation in a wide temperature range from -55 to 155°C. With tinned copper leads for secure termination, it boasts a rated voltage of 350V and a low tolerance of 0.1%. The ±25 ppm/°C temperature coefficient guarantees stable performance over time. Measuring 7.2 x 2.5mm, this component is ideal for various through-hole applications, providing durability and accuracy in demanding electronic systems. Trust in its quality construction for efficient signal processing and voltage regulation. Note: RoHS compliance status may vary.