8-1879673-1

Heilind Number:AMP8-1879673-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879673-1
ECAD Model:
3D Model

Description:

H8 732R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879673-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:732 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879673-1

Detailed Description

Enhance your electronic circuits with the H8 732R 0.1% 25PPM Axial Leaded resistor. This high-quality component boasts a power rating of .25 W and a maximum operating temperature of 155 °C, ensuring reliable performance even in demanding environments. With a resistance of 732 Ω and a tolerance of .1%, it offers precise and stable operation. The thin film element and ±25 ppm/°C temperature coefficient guarantee accuracy over a wide range of conditions. Measuring 7.2 x 2.5 mm, it is compact yet robust, making it suitable for various applications. Trust in its durability, rated voltage of 350 V, and tinned copper leads for secure connections. Upgrade your designs with this essential through-hole resistor.