8-1879674-7

Heilind Number:AMP8-1879674-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879674-7
ECAD Model:
3D Model

Description:

H8 9K09 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879674-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.09 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879674-7

Detailed Description

Enhance circuit performance with this high precision through-hole resistor. Featuring a thin film element, it ensures accuracy with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor offers reliable performance in demanding environments. With a resistance of 9.09 KΩ and a power rating of 0.25 W, it is suitable for various applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the axial leaded mount type with tinned copper terminations guarantees secure and efficient installation. Rated for 350 V, it provides excellent voltage handling capability. Ideal for precision electronics, this resistor is a valuable component for any project.