| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879674-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 9.31 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP8-1879674-8 |
8-1879674-8
| Heilind Number: | AMP8-1879674-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879674-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this H8 9K31 resistor. Featuring a low tolerance of .1% and a temperature coefficient of ±25 ppm/°C, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various electronic applications. The thin film element and axial leaded mount type guarantee efficient heat dissipation and easy installation. Constructed with tinned copper leads and boasting a resistance of 9.31 KΩ, this resistor is a vital component for maintaining the integrity of your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


