8-1879675-4

Heilind Number:AMP8-1879675-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879675-4
ECAD Model:
3D Model

Description:

H8 90K9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879675-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:90.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879675-4

Detailed Description

This axial leaded resistor, featuring a thin film element, is designed for precision performance in a variety of applications. With a resistance of 90.9 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. The power rating of 0.25 W and a maximum voltage of 350 V make it suitable for low to medium power circuits. Operating over a wide temperature range of -55 to 155 °C, with a low temperature coefficient of ±25 ppm/°C, it maintains stability in diverse environmental conditions. The tinned copper leads provide secure connectivity, while the compact dimensions of 7.2 x 2.5 mm enable easy integration onto PCBs. This high-quality resistor is ideal for demanding through-hole applications where precision and performance are essential.