8-1879675-5

Heilind Number:AMP8-1879675-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879675-5
ECAD Model:
3D Model

Description:

H8 93K1 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879675-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:93.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879675-5

Detailed Description

Experience precision and reliability with our H8 93K1 0.1% Thin Film Resistor. Featuring a power rating of .25 W and a resistance of 93.1 KΩ, this resistor ensures stable performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V and a low temperature coefficient of ±25 ppm/°C, it's ideal for demanding applications where accuracy is crucial. Its compact 7.2 x 2.5 mm dimensions and axial leaded mount type make it easy to integrate into your circuit design. Crafted with tinned copper leads and RoHS compliance, it meets high standards of quality and environmental responsibility. Trust in the precision of our Thin Film Resistor for your through hole resistor needs.