8-1879675-6

Heilind Number:AMP8-1879675-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879675-6
ECAD Model:
3D Model

Description:

H8 95K3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879675-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:95.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879675-6

Detailed Description

Achieve precise and reliable resistance with this H8 95K3 axial leaded resistor. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor guarantees stable performance in a wide operating temperature range from -55 to 155 °C. Rated for 350 V and featuring tinned copper leads for easy installation, it is ideal for various electronic applications. Its compact dimensions of 7.2 x 2.5 mm and power rating of 0.25 W make it suitable for space-constrained designs. Designed for durability and accuracy, this resistor is a dependable choice for your circuit needs. Note: This product is not RoHS compliant.