8-1879675-9

Heilind Number:AMP8-1879675-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879675-9
ECAD Model:
3D Model

Description:

H8 102K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879675-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:102 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879675-9

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality axial leaded resistor. With a resistance value of 102 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and ±25 ppm/°C temperature coefficient guarantee stable operation over a wide temperature range, from -55 to 155 °C. Rated for 350 V and with a power rating of .25 W, this resistor is suitable for various electronic projects. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to integrate into your designs. Perfect for professionals and hobbyists alike, this component is a valuable addition to any through-hole resistor collection.