8-1879676-0

Heilind Number:AMP8-1879676-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879676-0
ECAD Model:
3D Model

Description:

H8 887K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879676-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:887 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879676-0

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 887K resistor. This thin film resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, ensuring accurate performance even in extreme conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a resistance of 887 KΩ, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads provide easy and secure installation. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, with a rated voltage of 350 V. Trust in its quality construction for consistent and long-lasting functionality.