| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879676-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP8-1879676-5 |
8-1879676-5
| Heilind Number: | AMP8-1879676-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879676-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this precision H8 1M0 0.1% 25PPM resistor. Featuring an axial leaded mount type and tinned copper leads for secure termination, it offers a resistance of 1 MΩ with a power rating of .25 W. Operating efficiently in a wide temperature range from -55 to 155 °C, this thin film resistor boasts a ±25 ppm/°C temperature coefficient and a rated voltage of 350 V. Measuring 7.2 x 2.5 mm, it is ideal for through-hole applications, ensuring reliable performance with its high precision and quality construction. (97 words)

