8-1879677-0

Heilind Number:AMP8-1879677-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879677-0
ECAD Model:
3D Model

Description:

H4 66R5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879677-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:66.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879677-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with our high-quality Axial Leaded Thin Film Resistor. With a resistance of 66.5 Ω and a tolerance of .1%, this resistor guarantees accuracy in your applications. Operating between -55 to 155 °C, it can withstand extreme temperatures, while its rated voltage of 350 V ensures robust performance. The element's ±50 ppm/°C temperature coefficient and low power rating of .5 W make it ideal for various electronic projects. Crafted with tinned copper leads and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Upgrade your resistive components with this essential Through Hole Resistor for optimal circuit functionality.