8-1879677-1

Heilind Number:AMP8-1879677-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879677-1
ECAD Model:
3D Model

Description:

H4 68R1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879677-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:68.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879677-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 68R1 resistor. Featuring a resistance of 68.1 Ω with a tolerance of 0.1%, this thin film element ensures accuracy in your electronic applications. With a power rating of 0.5 W and a temperature coefficient of ±50 ppm/°C, it performs consistently even in extreme operating environments ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper termination offer easy and secure installation. Measuring 10 x 3.7 mm, it's suitable for various through-hole configurations. Trust in its quality construction for dependable performance in your projects.