8-1879677-2

Heilind Number:AMP8-1879677-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879677-2
ECAD Model:
3D Model

Description:

H4 69R8 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879677-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:69.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879677-2

Detailed Description

Enhance your electronic circuitry with the H4 69R8 resistor, a precision component designed for optimal performance. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accurate and stable resistance levels even in extreme operating conditions ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper termination provide easy and reliable installation, while its power rating of .5 W and rated voltage of 350 V make it suitable for a wide range of applications. Measuring 10 x 3.7 mm, this resistor is compact yet efficient, making it an essential choice for demanding electronic projects. Add this high-quality component to your inventory and experience the difference in performance and precision.