8-1879678-3

Heilind Number:AMP8-1879678-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879678-3
ECAD Model:
3D Model

Description:

H4 768R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879678-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:768 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879678-3

Detailed Description

Enhance your circuitry with the precision and reliability of this high-performance resistor. Designed for optimal functionality, it features a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate and stable resistance values even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Trust in the quality of this resistor for consistent and efficient electronic performance.