8-1879679-0

Heilind Number:AMP8-1879679-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879679-0
ECAD Model:
3D Model

Description:

H4 7K68 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879679-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:7.68 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879679-0

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H4 7K68 resistor. With a resistance of 7.68 KΩ and a tolerance of 0.1%, this thin-film resistor offers high accuracy in signal processing. Operating efficiently within a wide temperature range of -55 to 155 °C, it ensures consistent performance even in harsh environments. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for various applications. Featuring axial leaded mounting and tinned copper leads, it facilitates easy and secure installation. The ±50 ppm/°C temperature coefficient guarantees stability over temperature fluctuations, while its RoHS compliance underscores its eco-friendly design. Elevate your electronic projects with this through-hole resistor, a vital component in the world of passives.