8-1879679-1

Heilind Number:AMP8-1879679-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879679-1
ECAD Model:
3D Model

Description:

H4 7K87 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879679-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:7.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879679-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 7K87 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate and stable performance even in extreme environments ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Measuring 10 x 3.7 mm, this thin film resistor is compact yet powerful. Trust in its 7.87 KΩ resistance to meet your circuitry needs with precision and durability.