8-1879679-2

Heilind Number:AMP8-1879679-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879679-2
ECAD Model:
3D Model

Description:

H4 8K06 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879679-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:8.06 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879679-2

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H4 8K06 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. Featuring a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads provide easy and secure installation. With a resistance value of 8.06 KΩ, this resistor is essential for maintaining optimal electrical conductivity. Upgrade your through-hole resistor collection with this high-quality component.