| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879679-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 8.66 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP8-1879679-5 |
8-1879679-5
| Heilind Number: | AMP8-1879679-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879679-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 resistor. Featuring a resistance of 8.66 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for various electronic applications. The axial leaded mount type and tinned copper leads provide easy installation, while the ±50 ppm/°C temperature coefficient guarantees stable operation. Upgrade your design with this high-quality through-hole resistor.

