8-1879679-8

Heilind Number:AMP8-1879679-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879679-8
ECAD Model:
3D Model

Description:

H4 9K31 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879679-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:9.31 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879679-8

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 9K31 resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for various applications. Its axial leaded mount type and tinned copper termination offer easy and secure installation. Measuring 10 x 3.7 mm, this resistor is compact yet efficient, making it a valuable component in your projects. Please note that this product is not RoHS compliant.