8-1879679-9

Heilind Number:AMP8-1879679-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879679-9
ECAD Model:
3D Model

Description:

H4 9K53 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879679-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:9.53 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879679-9

Detailed Description

Elevate your circuitry with the precision and reliability of our H4 9K53 resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it delivers consistent and efficient power dissipation. Its compact 10 x 3.7 mm axial leaded design with tinned copper terminals allows for easy installation and secure connectivity. Whether you're a hobbyist, engineer, or tech enthusiast, this resistor is an essential component for any through hole assembly.