8-1879680-2

Heilind Number:AMP8-1879680-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879680-2
ECAD Model:
3D Model

Description:

H4 86K6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879680-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:86.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879680-2

Detailed Description

Enhance your circuitry with this high-performing H4 axial lead resistor, boasting a precise 86.6 KΩ resistance with a tight tolerance of 0.1%. Designed for reliability, it operates flawlessly in a wide temperature range from -55 to 155 °C, making it suitable for various applications. With a power rating of .5W and a rated voltage of 350V, this resistor ensures stable performance under demanding conditions. Its thin film element construction and ±50 ppm/°C temperature coefficient guarantee accuracy and consistency in signal processing. Crafted with tinned copper leads for easy installation, it offers exceptional connectivity and durability. Upgrade your projects with this essential component, perfect for through-hole mounting in electronic assemblies.