| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879680-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 88.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP8-1879680-3 |
8-1879680-3
| Heilind Number: | AMP8-1879680-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879680-3 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision and reliability with our H4 88K7 0.1% 50PPM Axial Leaded Resistor. With a power rating of 0.5W and a resistance of 88.7 KΩ, this resistor is perfect for demanding applications. Its thin film element type ensures high performance, while the ±50 ppm/°C temperature coefficient guarantees stable operation in a wide range of temperatures. With tinned copper leads and a rated voltage of 350V, this resistor is designed for durability. Whether you're a hobbyist or a professional, trust in the quality of our product for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


