| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879680-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 93.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP8-1879680-5 |
8-1879680-5
| Heilind Number: | AMP8-1879680-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879680-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4 93K1 0.1% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.5W and a resistance of 93.1 KΩ, ensuring reliable performance in a wide range of applications. With a thin film element type and a tolerance of 0.1%, precision is guaranteed. The tinned copper leads provide secure termination, while the wide operating temperature range of -55 to 155 °C allows for versatile usage. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this essential Through Hole Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


