8-1879680-6

Heilind Number:AMP8-1879680-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879680-6
ECAD Model:
3D Model

Description:

H4 95K3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879680-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:95.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879680-6

Detailed Description

Enhance your circuitry with the H4 95K3 0.1% 50PPM Axial Leaded Resistor, a reliable component offering a power rating of .5 W. With tinned copper leads for secure termination, this resistor ensures stable performance in a wide operating temperature range from -55 to 155 °C. Featuring a resistance of 95.3 KΩ and a thin film element, it guarantees precision and accuracy in your electronic designs. With a rated voltage of 350 V and a tolerance of .1%, this resistor is suitable for various applications. Its temperature coefficient of ±50 ppm/°C and compliance with RoHS regulations further underscore its quality and environmental responsibility. Upgrade your through-hole resistor with this high-performance component.