8-1879681-6

Heilind Number:AMP8-1879681-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879681-6
ECAD Model:
3D Model

Description:

H4 6R19 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879681-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.19 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879681-6

Detailed Description

Enhance your circuitry with precision and reliability using this H4 6R19 resistor. With a thin film element type and a tolerance of .1%, it ensures accurate performance in a variety of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its power rating of .5W and resistance of 6.19Ω allow for efficient operation. Operating smoothly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, this resistor is built to withstand diverse environmental conditions. Plus, with a low temperature coefficient of ±50ppm/°C, it guarantees stable performance over time. Upgrade your setup with this high-quality through-hole resistor, perfect for demanding industrial and electronic projects.