8-1879681-7

Heilind Number:AMP8-1879681-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879681-7
ECAD Model:
3D Model

Description:

H4 9R53 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879681-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:9.53 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879681-7

Detailed Description

Enhance your circuitry with this precision-engineered axial leaded resistor. Boasting a slim 10 x 3.7 mm form factor, this thin film resistor offers a low resistance of 9.53 Ω with an impressive tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C. Operating flawlessly in a wide range from -55 to 155°C, it's built to withstand extreme conditions. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor ensures optimal performance in your electronic applications. Its tinned copper leads and through-hole mounting type make it easy to install, guaranteeing a secure connection. Upgrade your projects with this high-quality component that delivers precision and reliability.