8-1879683-3

Heilind Number:AMP8-1879683-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879683-3
ECAD Model:
3D Model

Description:

H8 768R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879683-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:768 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879683-3

Detailed Description

Enhance your electronic circuitry with this high-performance H8 768R resistor, boasting a precise tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Crafted with a thin film element, it guarantees reliable operation even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial-leaded resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm, along with tinned copper leads for easy mounting, make it convenient to integrate into your projects. Trusted for its quality and durability, this resistor is a valuable component for any through-hole assembly work.