8-1879683-7

Heilind Number:AMP8-1879683-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879683-7
ECAD Model:
3D Model

Description:

H8 845R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879683-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:845 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879683-7

Detailed Description

Enhance your electronic circuitry with precision and reliability using this high-quality axial leaded resistor. With a resistance of 845 Ω, thin film element type, and ultra-low tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The durable construction, rated for a power of 0.25 W and voltage of 350 V, guarantees lasting stability even in harsh environments. Tinned copper leads provide secure connectivity, while the wide operating temperature range of -55 to 155 °C, with a temperature coefficient of ±50 ppm/°C, offers versatility. Ideal for through-hole mounting, this resistor is a valuable component for your electronic projects. (Note: This product is not RoHS compliant.)