8-1879684-8

Heilind Number:AMP8-1879684-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879684-8
ECAD Model:
3D Model

Description:

H8 9K31 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879684-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.31 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879684-8

Detailed Description

The H8 9K31 0.1% 50PPM resistor is a high-precision axial leaded component designed for reliable performance in a variety of electronic applications. With a power rating of 0.25 W and a resistance value of 9.31 KΩ, it offers stable and accurate operation. The thin film element ensures excellent durability, while the ±50 ppm/°C temperature coefficient guarantees consistent performance across a wide operating temperature range of -55 to 155 °C. This resistor, with tinned copper leads for easy installation, is ideal for use in demanding environments where precision and reliability are paramount. Please note that it is not ROHS compliant.