8-1879684-9

Heilind Number:AMP8-1879684-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879684-9
ECAD Model:
3D Model

Description:

H8 9K53 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879684-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.53 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879684-9

Detailed Description

Enhance your circuitry with the precision and reliability of this thin film resistor. With a resistance of 9.53 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The Axial Leaded mount type and tinned copper leads make for easy and secure installation, while the 350 V rated voltage and .25 W power rating guarantee robust functionality. Featuring a temperature coefficient of ±50 ppm/°C and RoHS compliance, this resistor is ideal for a variety of applications in electronics and beyond. Upgrade your projects with this high-quality component.